Microchip TechnologyPIC16F877A-E/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin QFN EP Tube

Use this programmable PIC16F877A-E/ML microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 10. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 14.3KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 45 Minimum 90
  • Manufacturer Lead Time:
    5 weeks
    • Price: $9.802
    1. 90+$9.802
    2. 270+$9.704
    3. 540+$9.607
    4. 1800+$9.511
    5. 2520+$9.416
    6. 4500+$9.322
    7. 9000+$9.228
    8. 18000+$9.136
    9. 45000+$9.045

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.