Microchip TechnologyPIC16F874-20/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 5V 40-Pin PDIP Tube

Automate any process or system using this PIC16F874-20/P microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its flash program memory is 14KB. This is a 8 bit processor. Its ADC resolution is 10. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 10 Minimum 90
  • Date Code:
    2329+
    Manufacturer Lead Time:
    6 weeks
    Country Of origin:
    Thailand
    • Price: $6.788
    1. 10+$6.788
    2. 100+$6.747

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.