25-50% Off

Microchip TechnologyPIC16F872-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SOIC W Tube

This PIC16F872-I/SO microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 10. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its flash program memory is 3.5KB. This is a 8 bit processor.

211 parts: Ships tomorrow

    Total$3.96Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 211 parts
      • Price: $3.96

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.