Microchip TechnologyPIC16F870-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SOIC W Tube

This PIC16F870-I/SO microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 3.5KB. This is a 8 bit processor.

81 parts: Ships in 2 days

    Total$108.08Price for 27

    • (27)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      52 weeks
      Country Of origin:
      Thailand
      • In Stock: 81 parts
      • Price: $4.003

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.