Microchip TechnologyPIC16F690-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SSOP Tube Automotive AEC-Q100

Use this programmable PIC16F690-I/SS microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 10. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its flash program memory is 7KB.

Total In Stock: 1 part

Quantity Increments of 67 Minimum 67
  • Date Code:
    1917+
    Manufacturer Lead Time:
    4 weeks
    Country Of origin:
    Thailand
    • Price: $2.125
    1. 67+$2.125

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.