Microchip TechnologyPIC16F648A-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 18-Pin SOIC W Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC16F648A-I/SO microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 7KB. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

361 parts: Ships tomorrow

    Total$3.29Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 361 parts
      • Price: $3.286

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.