Microchip TechnologyPIC16F628AT-E/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W T/R

With the PIC16F628AT-E/SO microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 3.5KB. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1100 Minimum 1100
  • Manufacturer Lead Time:
    6 weeks
    • Price: $3.728
    1. 1100+$3.728
    2. 2200+$3.691
    3. 3300+$3.654
    4. 4400+$3.618
    5. 5500+$3.581
    6. 6600+$3.546
    7. 9900+$3.510
    8. 11000+$3.475
    9. 22000+$3.440

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.