Microchip TechnologyPIC16F616-H/SLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube

Microchip Technology's PIC16F616-H/SL microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 3.5KB. This is a 8 bit processor. Its ADC resolution is 10. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

Total In Stock: 3 parts

Quantity Increments of 57 Minimum 57
  • Date Code:
    1434+
    Manufacturer Lead Time:
    4 weeks
    Country Of origin:
    Thailand
    • Price: $1.436
    1. 57+$1.436

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.