Microchip TechnologyPIC16F57-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

Use this programmable PIC16F57-I/SO microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its eprom program memory is 3KB. This device is based on the PIC core architecture.

205 parts: Ships in 3 days

    Total$1.07Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 205 parts
      • Price: $1.0661

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.