Microchip TechnologyPIC16F1933T-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R

Automate any process or system using this PIC16F1933T-I/SO microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. Its flash program memory is 7KB. This device is based on the PIC core architecture. Its ADC resolution is 10.

1,600 parts: Ships in 2 days

    Total$2,585.60Price for 1600

    • (1600)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2407+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,600 parts
      • Price: $1.616

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.