Microchip TechnologyPIC16F1615-I/STMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube

In order to make your CPU more versatile use this fantastic PIC16F1615-I/ST microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. Its flash program memory is 14KB. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 10, while its DAC resolution is 8.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.