Microchip TechnologyPIC16C771-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 5V 20-Pin SOIC W Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC16C771-I/SO microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 12. Its eprom program memory is 7KB. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 38 Minimum 190
  • Manufacturer Lead Time:
    4 weeks
    • Price: $3.852
    1. 190+$3.852

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.