Microchip TechnologyPIC16C76-10/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube

Use this programmable PIC16C76-10/SO microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 10 MHz. Its eprom program memory is 14KB. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 8. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 27 Minimum 81
  • Manufacturer Lead Time:
    999 weeks
    • Price: $8.111
    1. 81+$8.111

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.