Microchip TechnologyPIC16C745-I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB EPROM 5V 28-Pin SPDIP Tube

Crucial to any electronic system is this PIC16C745-I/SP microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.35 V, while its maximum is 5.25 V. Its ADC resolution is 8. This is a 8 bit processor. This device is based on the PIC core architecture. Its eprom program memory is 14KB.

No Stock Available

Quantity Increments of 1 Minimum 135
  • Manufacturer Lead Time:
    6 weeks
    • Price: $6.072
    1. 135+$6.072
    2. 250+$6.011
    3. 500+$5.951
    4. 1000+$5.892
    5. 2000+$5.833
    6. 2500+$5.775
    7. 3000+$5.717
    8. 4000+$5.660
    9. 5000+$5.603
    10. 10000+$5.547

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.