Microchip TechnologyPIC16C73A-20/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC16C73A-20/SO microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its eprom program memory is 7KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V. This device is based on the PIC core architecture. Its ADC resolution is 8.

No Stock Available

Quantity Increments of 27 Minimum 81
  • Manufacturer Lead Time:
    999 weeks
    • Price: $10.697
    1. 81+$10.697
    2. 108+$10.590
    3. 135+$10.484
    4. 270+$10.380
    5. 540+$10.276
    6. 1080+$10.173
    7. 1350+$10.071
    8. 2700+$9.971
    9. 5400+$9.871
    10. 5940+$9.772

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.