Reduced Price

Microchip TechnologyPIC16C712-20I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube

Use this programmable PIC16C712-20I/P microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 8. This is a 8 bit processor. Its eprom program memory is 1.75KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V.

7 parts: Ships tomorrow

    Total$3.60Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1542+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Thailand
      • In Stock: 7 parts
      • Price: $3.604

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.