Microchip TechnologyPIC16C711-20I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube

A microcontroller is used in modern day control systems, this PIC16C711-20I/P microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its ADC resolution is 8. This device is based on the PIC core architecture. Its eprom program memory is 1.75KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V.

150 parts: Ships in 2 days

    Total$603.60Price for 150

    • (25)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2330+
      Manufacturer Lead Time:
      999 weeks
      Country Of origin:
      Thailand
      • In Stock: 150 parts
      • Price: $4.024

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.