Microchip TechnologyPIC16C711-04I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB EPROM 5V 20-Pin SSOP Tube

In order to make your CPU more versatile use this fantastic PIC16C711-04I/SS microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. Its eprom program memory is 1.75KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V. This device is based on the PIC core architecture. Its ADC resolution is 8.

No Stock Available

Quantity Increments of 67 Minimum 201
  • Manufacturer Lead Time:
    999 weeks
    • Price: $5.350
    1. 201+$5.350
    2. 268+$5.297
    3. 536+$5.244
    4. 1005+$5.191
    5. 2010+$5.140
    6. 5025+$5.088
    7. 10050+$5.037
    8. 201000+$4.987
    9. 2010000+$4.937

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.