Microchip TechnologyPIC16C63A-20I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube

In order to make your CPU more versatile use this fantastic PIC16C63A-20I/SO microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its eprom program memory is 7KB. This is a 8 bit processor. This device is based on the PIC core architecture.

35 parts: Ships tomorrow

    Total$76.92Price for 27

    • (27)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Thailand
      • In Stock: 35 parts
      • Price: $2.849

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.