Microchip TechnologyPIC16C62A-10I/SPMicrocontrollers - MCUs
MCU 8-bit PIC RISC 3.5KB EPROM 5V Automotive 28-Pin SPDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| PIC16 | |
| RISC | |
| PIC | |
| PIC | |
| 10 | |
| 10 | |
| 8 | |
| EPROM | |
| 3.5KB | |
| 128B | |
| 14KB | |
| Yes | |
| I2C/SPI | |
| 22 | |
| 3 | |
| 1 | |
| 11 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 4 | |
| 5 | |
| 6 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.43 |
| Package Width | 7.24 |
| Package Length | 34.67 |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | SPDIP |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

