Microchip TechnologyPIC16C621A-20I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 20-Pin SSOP Tube

In order to make your CPU more versatile use this fantastic PIC16C621A-20I/SS microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. Its eprom program memory is 1.75KB. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 67 Minimum 268
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.745
    1. 268+$2.745
    2. 536+$2.720
    3. 670+$2.694
    4. 1005+$2.668
    5. 2010+$2.664

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.