Microchip TechnologyPIC16C57-HS/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3KB EPROM 5V 28-Pin SPDIP Tube

This PIC16C57-HS/SP microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its eprom program memory is 2KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 6.25 V. This device is based on the PIC core architecture.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.