Microchip TechnologyPIC12F752-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin PDIP Tube

Use this programmable PIC12F752-I/P microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 1.75KB. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its ADC resolution is 10.

13 parts: Ships in 2 days

    Total$0.34Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1334+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Thailand
      • In Stock: 13 parts
      • Price: $0.3446

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.