Microchip TechnologyPIC12F629-E/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube

Crucial to any electronic system is this PIC12F629-E/P microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 20 MHz. Its eprom program memory is 1.75KB. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 60 Minimum 420
  • Manufacturer Lead Time:
    4 weeks
    • Price: $1.987
    1. 420+$1.987
    2. 1500+$1.968
    3. 3000+$1.948
    4. 6000+$1.928
    5. 9000+$1.909
    6. 12000+$1.901
    7. 15000+$1.882
    8. 24000+$1.863
    9. 30000+$1.817
    10. 60000+$1.768

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.