Microchip TechnologyPIC12F1571-E/MFMicrocontrollers - MCUs
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Yes |
| PIC12 | |
| RISC | |
| PIC | |
| PIC | |
| 32 | |
| 32 | |
| 8 | |
| Flash | |
| 1.75KB | |
| 128B | |
| Yes | |
| 6 | |
| 4 | |
| 1 | |
| 1 | |
| 4 | |
| 10 | |
| 1 | |
| 1 | |
| 5 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

