Microchip TechnologyPIC12F1501-E/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| PIC12 | |
| RISC | |
| PIC | |
| PIC | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 1.75KB | |
| 64B | |
| Yes | |
| 5 | |
| 3 | |
| 4 | |
| 1 | |
| 4 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 800 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Microchip Technology's PIC12F1501-E/P microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 10. Its flash program memory is 1.75KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This is a 8 bit processor.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

