Microchip TechnologyPIC12C672-04I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin PDIP Tube

With the PIC12C672-04I/P microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. This device is based on the PIC core architecture. Its eprom program memory is 3.5KB. Its ADC resolution is 8. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 60 Minimum 240
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.904
    1. 240+$2.904
    2. 300+$2.876
    3. 1500+$2.849
    4. 3000+$2.822
    5. 6000+$2.820

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.