Microchip TechnologyPIC12C509A-04E/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC12 | |
| RISC | |
| PIC | |
| PIC | |
| 4 | |
| 4 | |
| 8 | |
| EPROM | |
| 1.5KB | |
| 41B | |
| 14KB | |
| Yes | |
| 5 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 700 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

