Microchip TechnologyPIC10F222T-E/OTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R

In order to make your CPU more versatile use this fantastic PIC10F222T-E/OT microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 8 MHz. Its flash program memory is 768B. Its ADC resolution is 8. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

1,355 parts: Ships tomorrow

    Total$0.83Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      1355
      Country Of origin:
      Thailand
         
      • Price: $0.8269
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,355 parts
      • Price: $0.8269

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.