| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 2 |
| Transmit FIFO (byte) | 128 |
| Receive FIFO (byte) | 128 |
| Maximum Data Rate | 15Mbps |
| Transmitter and Receiver FIFO Counter | Yes |
| Standard Supported | RS-232|RS-422|RS-485 |
| Minimum Operating Supply Voltage (V) | 1.6 |
| Maximum Operating Supply Voltage (V) | 2 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Power Dissipation (mW) | 700(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| DMA Support | No |
| False Start Bit Detection | No |
| Automatic Software Flow Control | Yes |
| Supplier Temperature Grade | Industrial |
| Automatic Hardware Flow Control | Yes |