Diodes IncorporatedPI7C9X794FCEXUniversal Asynchronous Receiver Transmitter- UARTs
UART 1-CH 64byte FIFO 3.3V 64-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 64 | |
| 64 | |
| 8Mbps | |
| No | |
| RS-232|RS-422|RS-485 | |
| 1.62 | |
| 3.6 | |
| 3.3 | |
| 500 | |
| -40 | |
| 85 | |
| Yes | |
| No | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

