Diodes IncorporatedPI7C9X3G808GPBHFCEXPCI Express Switches
PCI Express Switch 8Lanes 8 Port 8-CH 196-Pin HFCBGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Gen3 | |
| 3.0/3.1 | |
| 8 | |
| 8 | |
| 8 | |
| 1 | |
| 0.95|1.8 | |
| 0.99|1.89 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | HFCBGA |
| 196 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
