Diodes IncorporatedPI7C9X2G606PRDNJAEXPCI Express Switches
PCI Express Switch 6Lanes 6 Port 2-CH 196-Pin LBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Gen2 | |
| 1.2/2.0/2.1 | |
| 6 | |
| 6 | |
| 2 | |
| 8 | |
| 0.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.96 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | LBGA |
| 196 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

