Diodes IncorporatedPI7C9X2G304SVAFDEEXPCI Express Switches
PCI Express Switch 4Lanes 3 Port 128-Pin LQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Gen2 | |
| 2.1 | |
| 4 | |
| 3 | |
| 0.3(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 128 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
