Diodes IncorporatedPI7C9X2G304SLBFDEXPCI Express Switches
PCI Express Switch 4Lanes 3 Port 2-CH 128-Pin LQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Gen2 | |
| 2 | |
| 4 | |
| 3 | |
| 2 | |
| 8 | |
| 2.5|5 | |
| 1|3.3 | |
| 0.65(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 128 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

