Diodes IncorporatedPI7C9X2G1616PRBHSBEPCI Express Switches
PCI Express Switch 16Lanes 16 Port 4-CH 324-Pin HSBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Gen2 | |
| 1.2/2.0/2.1 | |
| 16 | |
| 16 | |
| 4 | |
| 8 | |
| 1.33 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.21 mm |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | HSBGA |
| 324 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
