Diodes IncorporatedPI6LC48P0301LEClock Generators and Synthesizers
Clock Generator 15.313MHz to 27.2MHz-IN 680MHz-OUT 24-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 15.313 to 27.2 | |
| 680 | |
| 53(Max) | |
| CMOS|Crystal|LVCMOS|LVTTL | |
| LVPECL | |
| 2.375 | |
| 3.465 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| 37 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 7.8 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

