Diodes IncorporatedPI6LC48L0201AZHIEXClock Generators and Synthesizers
Clock Generator 22.4MHz to 27.2MHz-IN 170MHz-OUT 20-Pin WQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 22.4 to 27.2 | |
| 170 | |
| 52(Max) | |
| LVCMOS|LVTTL|CMOS|Crystal | |
| LVDS | |
| 2.375 | |
| 3.465 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3.5 |
| Package Length | 4.5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
