Diodes IncorporatedPI6CX201ALE-2017Clock Generators and Synthesizers
Clock Generator 12.5MHz to 66.67MHz-IN 25MHz-OUT 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 12.5 to 66.67 | |
| 25 | |
| 50 | |
| Crystal|LVCMOS | |
| LVCMOS | |
| 3.135 | |
| 3.465 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

