Diodes IncorporatedPI6CL10804WEXClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:4 | |
| 4 | |
| 200 | |
| 3.5@1.2V|3@1.5V | |
| 3.5 | |
| 60% | |
| LVCMOS | |
| LVCMOS | |
| 1.1 | |
| 1.2|1.5 | |
| 1.6 | |
| 0.01 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

