Diodes IncorporatedPI6CDBL401BZHIEZero Delay Buffers
Zero Delay Buffer 4-Out HCSL/LVDS Differential 32-Pin TQFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Clock Buffer | |
| 1 | |
| 4 | |
| 1 | |
| Yes | |
| 23 | |
| 26 | |
| 100 | |
| 150 | |
| 50 | |
| 5 | |
| 5 | |
| No | |
| 55 | |
| HCSL | |
| HCSL|LVDS | |
| Differential | |
| Differential | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

