Diodes IncorporatedPI6CBE33065ZLAIEX-13RZero Delay Buffers
Zero Delay Buffer 6-Out HCSL Differential 40-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Buffer | |
| 1 | |
| 6 | |
| 1 | |
| No | |
| 1 | |
| 400 | |
| 1 | |
| 400 | |
| 125 | |
| 50 | |
| 300 | |
| 1000 | |
| Yes | |
| 55 | |
| HCSL | |
| HCSL | |
| Differential | |
| Differential | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 100 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
