Reduced Price
Diodes IncorporatedPI6C5912016ZDIEXClock Buffers and Drivers
Clock Fanout Buffer 16-OUT 2-IN 1:16 48-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:16 | |
| 16 | |
| 2000 | |
| 0.7@2.375V to 3.465V | |
| 0.7 | |
| 52% | |
| LVCMOS|LVTTL | |
| LVPECL | |
| 2.375 | |
| 2.5|3.3 | |
| 3.465 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.96(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
