Diodes IncorporatedPI6C5912012ZDIEXClock Buffers and Drivers
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:12 | |
| 12 | |
| 2000 | |
| 0.75@2.375V to 3.465V | |
| 0.75 | |
| 52% | |
| LVPECL | |
| 2.375 | |
| 2.5|3.3 | |
| 3.465 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
