Diodes IncorporatedPI6C557-03AQEClock Generators and Synthesizers
Clock Generator 25MHz-IN 200MHz-OUT Automotive AEC-Q100 16-Pin QSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 2 | |
| 25(Typ) | |
| 200 | |
| 55(Max) | |
| Crystal | |
| HCSL|LVDS | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| 95 | |
| Mounting | Surface Mount |
| Package Height | 1.24(Min) mm |
| Package Width | 3.91 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

