Diodes IncorporatedPI6C49X0204BWIEXClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:4 | |
| 4 | |
| 4.8@1.8V|4.5@2.5V|3.8@3.3V | |
| 4.8 | |
| 60% | |
| LVCMOS|LVTTL | |
| LVCMOS|LVTTL | |
| 1.6 | |
| 1.8|2.5|3.3 | |
| 3.465 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

