Diodes IncorporatedPI6C49S1510ZDIEXClock Buffers and Drivers
Clock Fanout Buffer 10-OUT 3-IN 1:11 48-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:11 | |
| 10 | |
| 1500 | |
| 2.7(Typ)@2.375V to 3.6V | |
| 2.7(Typ) | |
| 53% | |
| Crystal|LVCMOS|LVTTL | |
| HCSL|LVCMOS|LVDS|LVPECL | |
| 2.375 | |
| 2.5|3.3 | |
| 3.465 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.96(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

