Diodes IncorporatedPI6C49CB04CQ3WEXClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Fanout Buffer | |
| 1:4 | |
| 4 | |
| 5@1.425V to 1.575V|4@1.7V to 1.89V|3@2.375V to 2.625V|2.5@3V to 3.6V | |
| 5 | |
| LVCMOS|LVTTL | |
| LVCMOS|LVTTL | |
| 1.425 | |
| 1.5|1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

