Diodes IncorporatedPI6C4921506LIEXClock Buffers and Drivers
Clock Fanout Buffer 6-OUT 1-IN 1:6 24-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:6 | |
| 6 | |
| 1.1@3.135V to 3.465V|0.8@2.375V to 2.625V | |
| 1.1 | |
| 53% | |
| Crystal|LVCMOS|LVTTL | |
| LVDS | |
| 2.375 | |
| 2.5|3.3 | |
| 3.465 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 7.8 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

