Diodes IncorporatedPI6C4911510ZHIEXClock Buffers and Drivers
Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:10 | |
| 10 | |
| 1.2(Typ)@2.375V to 3.6V | |
| 1.2(Typ) | |
| 52% | |
| CML|Crystal|LVCMOS|LVDS|LVPECL|LVTTL|SSTL | |
| LVPECL | |
| 2.375 | |
| 2.5|3.3 | |
| 3.6 | |
| 200 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

